
* Images are for reference only
SG-9101CB-C10PHCCC
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- SG-9101CB-C10PHCCC
- JLCPCB Part #
- C1325283
- Package
- SMD5032-4P
- Description
- -40℃~+105℃ 1.62V~3.63V 20MHz CMOS SMD5032-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3490
10+
$3.7312
30+
$3.3650
100+
$2.9940
500+
$2.8230
1000+
$2.7472
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?