
* Images are for reference only
MA-506 7.8432M-C3:PURE SN
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- MA-506 7.8432M-C3:PURE SN
- JLCPCB Part #
- C5669013
- Package
- MA-506
- Description
- -20℃~+70℃ 18pF 7.8432MHz 80Ω ±30ppm ±50ppm MA-506 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7078
250+
$0.6819
500+
$0.6594
1000+
$0.6481