This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C4BR2225KF0C000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C4BR2225KF0C000
JLCPCB Part #
C49236887
Package
Plugin,P=37.5mm
Description
-40℃~+110℃ 2.2uF 350V X2 ±10% Plugin,P=37.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.8291
10+ $0.8114
50+ $0.8001
100+ $0.7872

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons