
* Images are for reference only
C823D392J60C350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823D392J60C350
- JLCPCB Part #
- C5331987
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 2kV 3.9nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 540
Minimum: 1
Full Reel: 774
$0.01
Add To List
Available Order Qty: 540
In-stock Item Pricing
Qty Unit Price
1+
$0.2616
60+
$0.2091
180+
$0.1864
774+
$0.1521
3096+
$0.1396
6192+
$0.1320
Related Products
Welcome back, may I help you?