
* Images are for reference only
C45S1105KBSC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C45S1105KBSC000
- JLCPCB Part #
- C5271162
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 1uF 440V X1 ±10% Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.2485
10+
$1.0391
50+
$0.8877
100+
$0.7572
500+
$0.7008
1000+
$0.6734
Related Products
Welcome back, may I help you?