
* Images are for reference only
C823A274JB0C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823A274JB0C000
- JLCPCB Part #
- C5356984
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 1kV 270nF ±5% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9573
10+
$0.7806
30+
$0.6923
200+
$0.6039
400+
$0.5509
1000+
$0.5236
Related Products
Welcome back, may I help you?