
* Images are for reference only
C322E335JB0C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C322E335JB0C000
- JLCPCB Part #
- C20608796
- Package
- Plugin,P=27.5mm
- Description
- 250V 3.3uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$0.9601
10+
$0.7819
30+
$0.6920
200+
$0.6037
400+
$0.5507
1000+
$0.5234
Related Products
Welcome back, may I help you?