This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HURA2415LD-20WR3

Extended
Manufacturer
HASAI
MFR.Part #
HURA2415LD-20WR3
JLCPCB Part #
C41381836
Package
Plugin,50.8x25.4mm
Description
-40℃~+85℃ 1.5kV 15V 2 20W 300kHz 667mA 9V~36V Short Circuit Protection Plugin,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 40

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3621
10+ $6.2021
40+ $6.0959
80+ $5.9882

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons