
* Images are for reference only
HSD5-48S05
Extended
- Manufacturer
- HASAI
- MFR.Part #
- HSD5-48S05
- JLCPCB Part #
- C3151944
- Package
- Plugin
- Description
- 1 1.5kV 1A 36V~72V 5V 5W 79%~82% Short Circuit Protection、Over Current Protection 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4921
10+
$3.4098
30+
$3.1791
100+
$3.1226
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?