
* Images are for reference only
MT53E768M32D4DT-053 AIT:E TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53E768M32D4DT-053 AIT:E TR
- JLCPCB Part #
- C20504793
- Package
- 200-VFBGA (10x14.5)
- Description
- -40℃~+125℃ 1.1V 1.866GHz 24Gbit 200-VFBGA (10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.2261
200+
$25.6269
500+
$24.7712
1000+
$24.3473
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?