
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 200-VFBGA (10x14.5) | |
| Clock Frequency | 1.866GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Memory Size | 24Gbit | |
| Voltage - Supply | 1.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT53E768M32D4DT-053 WT:E TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 200-VFBGA (10x14.5) | |
| Clock Frequency | 1.866GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Memory Size | 24Gbit | |
| Voltage - Supply | 1.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT53E768M32D4DT-053 WT:E TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT53E768M32D4DT-053 WT:E TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.