
* Images are for reference only
MT42L256M64D4LM-18 WT:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT42L256M64D4LM-18 WT:A TR
- JLCPCB Part #
- C20439653
- Package
- 216-FBGA (12x12)
- Description
- -30℃~+85℃ 1.14V~1.3V 16Gbit 533MHz High-speed clock synchronization、Auto precharge、Auto refresh 216-FBGA (12x12) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.6130
200+
$28.5746
500+
$27.6193
1000+
$27.1473
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?