This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MTFC32GASAQHD-AIT

Extended
Manufacturer
Micron Tech
MFR.Part #
MTFC32GASAQHD-AIT
JLCPCB Part #
C6600908
Package
VFBGA-153(11.5x13)
Description
-40℃~+85℃ 1.7V~1.95V 100MB/S 2.7V~3.6V 300MB/S 32GB Built-in wear leveling function、Bad block management function、ECC error correction function、Hardware reset function、Secure erase function、Thermal protection function eMMC 5.1 VFBGA-153(11.5x13) eMMC ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1520

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $41.9597
200+ $16.7420
500+ $16.1831
1000+ $15.9061

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons