
* Images are for reference only
MT29F8G08ABACAWP-IT:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F8G08ABACAWP-IT:C TR
- JLCPCB Part #
- C7307861
- Package
- TFSOP-48-18.4mm
- Description
- -40℃~+85℃ 2.7V~3.6V 8Gbit Parallel Port (Parallel) TFSOP-48-18.4mm NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5536
200+
$5.4092
500+
$5.2285
1000+
$5.1381
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?