
* Images are for reference only
MT42L16M32D1AC-25 AAT:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT42L16M32D1AC-25 AAT:A TR
- JLCPCB Part #
- C20426221
- Package
- 134-VFBGA (10x11.5)
- Description
- -40℃~+105℃ 1.14V~1.95V 400MHz 512Mbit 134-VFBGA (10x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5093
200+
$6.5874
500+
$6.3674
1000+
$6.2583
Welcome back, may I help you?