
* Images are for reference only
NAND08GAH0FZC5E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- NAND08GAH0FZC5E
- JLCPCB Part #
- C19758855
- Package
- LFBGA-153(11.5x13)
- Description
- -25℃~+85℃ 3.135V~3.465V 52MHz 8Gbit LFBGA-153(11.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 816
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.1811
200+
$23.2157
500+
$22.4391
816+
$22.0556
Welcome back, may I help you?