
* Images are for reference only
MT42L64M32D2HE-18 IT:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT42L64M32D2HE-18 IT:D
- JLCPCB Part #
- C20428322
- Package
- 134-VFBGA (10x11.5)
- Description
- -40℃~+85℃ 1.14V~1.3V 2Gbit 533MHz 134-VFBGA (10x11.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.5425
200+
$9.7932
500+
$9.4652
1000+
$9.3044