
* Images are for reference only
HSME-C110
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSME-C110
- JLCPCB Part #
- C6571627
- Package
- SMD,3.2x1.5mm
- Description
- -40℃~+85℃ 130° 2.1V 20mA 3.2mm side-view lamp head 52mW 52mcd 570nm 572nm Discrete Diode Emerald Green Water Clear SMD,3.2x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2347
10+
$1.0324
30+
$0.9200
100+
$0.7948
500+
$0.7386
1000+
$0.7145
Welcome back, may I help you?