
* Images are for reference only
HSMG-C110
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMG-C110
- JLCPCB Part #
- C7202185
- Package
- SMD,3.2x1.5mm
- Description
- -40℃~+85℃ 130° 15mcd 2.2V 20mA 3.2mm side-view lamp head 570nm 572nm Discrete Diode Emerald Green White Lens SMD,3.2x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$0.2659
10+
$0.2595
30+
$0.2562
100+
$0.2530
Related Products
Welcome back, may I help you?