
* Images are for reference only
HSME-C150
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSME-C150
- JLCPCB Part #
- C5730915
- Package
- 1206
- Description
- 170° 2.1V 20mA 50mcd 570nm 572nm Emerald Green White Lens 1206 Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4408
200+
$0.1759
500+
$0.1700
1000+
$0.1671
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?