
* Images are for reference only
HSMM-C110
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMM-C110
- JLCPCB Part #
- C6272831
- Package
- SMD,3.2x1.5mm
- Description
- -40℃~+85℃ 126mcd 130° 20mA 3.2mm x 1.5mm side-view LED 3.3V 523nm 525nm 78mW Emerald Green Water Clear SMD,3.2x1.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0587
200+
$0.4222
500+
$0.4093
1000+
$0.4013
Welcome back, may I help you?