
* Images are for reference only
ASMY-CJ00-AS302
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMY-CJ00-AS302
- JLCPCB Part #
- C6466403
- Package
- DFN2216-2
- Description
- 120° 2.1V 20mA 250mcd 602nm 607nm Orange White Lens DFN2216-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1473
200+
$0.0588
500+
$0.0569
1000+
$0.0559
Welcome back, may I help you?