This website requires JavaScript.
no-image

* Images are for reference only

ASCY-CJ00-AS302

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASCY-CJ00-AS302
JLCPCB Part #
C7078134
Package
SMD,2.2x1.6mm
Description
-40℃~+100℃ 120° 180mcd~355mcd 2.18mmx1.6mm方形灯头 2.1V 597nm~612nm 607nm 72mW Discrete Diode Orange SMD,2.2x1.6mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 200

In-stock Item Pricing

Qty Unit Price
1+ $0.1340
50+ $0.1311
150+ $0.1293
500+ $0.1274

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons