
* Images are for reference only
HDSM-283C
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HDSM-283C
- JLCPCB Part #
- C5756684
- Package
- SMD-12P
- Description
- -40℃~+105℃ 0.28 1 2V 65mW 7 Segment 7.5mcd Common Cathode Red SMD-12P LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$2.9972
10+
$2.9311
30+
$2.8875
100+
$2.8440
Welcome back, may I help you?