
* Images are for reference only
ASMY-CB00-NT302
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMY-CB00-NT302
- JLCPCB Part #
- C7077637
- Package
- DFN2216-2
- Description
- 120° 20mA 3V 420mcd 465nm 469nm Blue White Lens DFN2216-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1510
200+
$0.0603
500+
$0.0583
1000+
$0.0572
Welcome back, may I help you?