This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASMT-AR30-AST00

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ASMT-AR30-AST00
JLCPCB Part #
C17232186
Package
SMD,7.4x7.4mm
Description
140° 2.1V 350mA 625nm Red SMD,7.4x7.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6663
200+ $3.0601
500+ $2.9574
1000+ $2.9076

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons