
* Images are for reference only
ASMT-AR00-AST00
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-AR00-AST00
- JLCPCB Part #
- C17608325
- Package
- SMD,7.4x7.4mm
- Description
- 140° 2.1V 350mA 625nm Red SMD,7.4x7.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2631
200+
$2.4998
500+
$2.4163
1000+
$2.3746
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?