This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HLMP-EG30-NR000

Extended
Manufacturer
Broadcom Limited
MFR.Part #
HLMP-EG30-NR000
JLCPCB Part #
C6268558
Package
Plugin
Description
1.29cd 1.9V 20mA 30° 626nm 635nm Red Water Clear Plugin Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6489
200+ $0.2602
500+ $0.2506
1000+ $0.2474

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons