
* Images are for reference only
HDSP-H211-IJ000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HDSP-H211-IJ000
- JLCPCB Part #
- C7201672
- Package
- DIP-10
- Description
- -40℃~+100℃ 0.56 1 2.05V 37mW 7 Segment 7.2mcd Common Anode Red DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1284
320+
$1.6475
640+
$1.5930
960+
$1.5658
Welcome back, may I help you?