
* Images are for reference only
HSMJ-A430-W50M1
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMJ-A430-W50M1
- JLCPCB Part #
- C5654261
- Package
- PLCC-4
- Description
- -40℃~+100℃ 2.2V 2.3cd 30° 50mA 615nm 621nm Common Cathode Red PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7322
200+
$0.2922
500+
$0.2826
1000+
$0.2778
Welcome back, may I help you?