
* Images are for reference only
ASMT-BR20-AS000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-BR20-AS000
- JLCPCB Part #
- C18198818
- Package
- SMD,3.2x2.4mm
- Description
- -40℃~+85℃ 15° 20mA 2V~2.4V 620nm~635nm 635nm Discrete Diode Red Water Clear SMD,3.2x2.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6791
10+
$0.5521
30+
$0.4887
100+
$0.4268
500+
$0.3887
1500+
$0.3697
Welcome back, may I help you?