This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APD3224CGCK-F01

Extended
Manufacturer
Kingbright
MFR.Part #
APD3224CGCK-F01
JLCPCB Part #
C6465954
Package
SMD,3.2x2.4mm
Description
2.1V 20mA 20° 570nm 574nm 600mcd Emerald Green Water Clear SMD,3.2x2.4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3022
200+ $0.1207
500+ $0.1167
1500+ $0.1146

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons