
AREQ-9320-RT000
- Manufacturer
- MFR.Part #
- AREQ-9320-RT000
- JLCPCB Part #
- C5569207
- Package
- PLCC-4
- Description
- -40℃~+100℃ 112.5mW/sr@IF=100mA 3.1V 940nm PLCC-4 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Broadcom Limited | |
| Package | PLCC-4 | |
| Operating Temperature | -40℃~+100℃ | |
| Radiant Intensity | 112.5mW/sr@IF=100mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 3.1V |

* Images are for reference only
AREQ-9320-RT000
Extended- Manufacturer
- MFR.Part #
- AREQ-9320-RT000
- JLCPCB Part #
- C5569207
- Package
- PLCC-4
- Description
- -40℃~+100℃ 112.5mW/sr@IF=100mA 3.1V 940nm PLCC-4 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
AREQ-9320-RT000
Extended- Manufacturer
- MFR.Part #
- AREQ-9320-RT000
- JLCPCB Part #
- C5569207
- Package
- PLCC-4
- Description
- -40℃~+100℃ 112.5mW/sr@IF=100mA 3.1V 940nm PLCC-4 Infrared LED Emitters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AREQ-9320-RT000 Specifications
AREQ-9320-RT000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | Broadcom Limited | |
| Package | PLCC-4 | |
| Operating Temperature | -40℃~+100℃ | |
| Radiant Intensity | 112.5mW/sr@IF=100mA | |
| Wavelength | 940nm | |
| Voltage - Forward(Vf) | 3.1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AREQ-9320-RT000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AREQ-9320-RT000 Documents
AREQ-9320-RT000 datasheets or manufacturer documentation.
Datasheet: AREQ-9320-RT000 Datasheet (PDF)
AREQ-9320-RT000 Schematic Symbol & PCB Footprint
The AREQ-9320-RT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.