
* Images are for reference only
ASMT-BA20-AS000
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- ASMT-BA20-AS000
- JLCPCB Part #
- C7217520
- Package
- SMD,3.2x2.4mm
- Description
- -40℃~+85℃ 15° 20mA 2V 590nm 592nm 750mcd Amber Water Clear SMD,3.2x2.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4023
200+
$0.1606
500+
$0.1552
1500+
$0.1526
Related Products
Welcome back, may I help you?