
* Images are for reference only
HLMP-C323
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HLMP-C323
- JLCPCB Part #
- C6268547
- Package
- Plugin,D=5mm
- Description
- -40℃~+100℃ 170mcd 2.1V 20mA 25° 589nm 590nm 5mm round lamp head Discrete Diode Yellow 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.7377
10+
$0.7216
30+
$0.7119
100+
$0.7006
Welcome back, may I help you?