This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BTC05-05S100S

Extended
Manufacturer
Bellnix Co., LTD
MFR.Part #
BTC05-05S100S
JLCPCB Part #
C5565246
Package
SMD-7P,23.2x21.1mm
Description
1 1A 4.5V~9V 500V 5V 79% SMD-7P,23.2x21.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.1090
200+ $21.9895
480+ $21.2555
1000+ $20.8917
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons