
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bellnix Co., LTD | |
| Package | SIP,20.2x6.8mm | |
| Output Current(Max) | 900mA | |
| Operating Temperature Range | -20℃~+70℃ | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 1.3V~4.2V | |
| Features | Programmable output voltage | |
| Output Voltage | 3.3V | |
| Ripple Noise | 10mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUP-3.3S0R9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bellnix Co., LTD | |
| Package | SIP,20.2x6.8mm | |
| Output Current(Max) | 900mA | |
| Operating Temperature Range | -20℃~+70℃ | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Conversion Efficiency | 82% | |
| Voltage - Supply | 1.3V~4.2V | |
| Features | Programmable output voltage | |
| Output Voltage | 3.3V | |
| Ripple Noise | 10mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUP-3.3S0R9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUP-3.3S0R9 datasheets or manufacturer documentation.
Datasheet: BUP-3.3S0R9 Datasheet (PDF)
The BUP-3.3S0R9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.