BLC12-05S120
Extended
* Images are for reference only

BLC12-05S120

Attributes
Value
Manufacturer
MFR.Part #
BLC12-05S120
JLCPCB Part #
C5558691
Package
SMD-7P,23.2x21.1mm
Description
1 1.2A 500V 5V 6W 80% 9V~18V SMD-7P,23.2x21.1mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBellnix Co., LTD
PackageSMD-7P,23.2x21.1mm
Output Current(Max)1.2A
Conversion Efficiency80%
Output Power6W
Voltage - Supply9V~18V
Isolation Voltage(Vrms)500V
FeaturesOver Current Protection、Under Voltage Protection、Automatic fault recovery、Dynamic voltage scaling
Output Voltage5V
Number of Outputs1