
* Images are for reference only
BTD48-12S100S
Extended
- Manufacturer
- Bellnix Co., LTD
- MFR.Part #
- BTD48-12S100S
- JLCPCB Part #
- C5604288
- Package
- SMD-7P,35.9x22.6mm
- Description
- 1 12V 1A 36V~76V 500V 88% SMD-7P,35.9x22.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.0223
210+
$32.7270
510+
$31.6333
990+
$31.0945
Welcome back, may I help you?