This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BTB24-05S60S

Extended
Manufacturer
Bellnix Co., LTD
MFR.Part #
BTB24-05S60S
JLCPCB Part #
C5565234
Package
SMD-7P,23.2x16.6mm
Description
1 18V~36V 3W 500V 5V 600mA 78% SMD-7P,23.2x16.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.0017
200+ $17.5582
480+ $16.9704
1000+ $16.6805
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons