
* Images are for reference only
BTB05-12S25S
Extended
- Manufacturer
- Bellnix Co., LTD
- MFR.Part #
- BTB05-12S25S
- JLCPCB Part #
- C6132690
- Package
- SMD-7P,23.2x16.6mm
- Description
- 1 12V 250mA 3W 4.5V~9V 500V 82% Over Current Protection、Under Voltage Protection、Dynamic voltage scaling SMD-7P,23.2x16.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.1615
200+
$18.4198
480+
$17.8030
1000+
$17.5002
Welcome back, may I help you?