This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BTA24-05S30S

Extended
Manufacturer
Bellnix Co., LTD
MFR.Part #
BTA24-05S30S
JLCPCB Part #
C6132682
Package
SMD-7P,16.8x16.6mm
Description
1 1.5W 18V~36V 300mA 500V 5V 77% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Dynamic voltage regulation SMD-7P,16.8x16.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.7863
200+ $15.0766
500+ $14.5738
1000+ $14.3247
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons