
* Images are for reference only
BTA05-05S30S
Extended
- Manufacturer
- Bellnix Co., LTD
- MFR.Part #
- BTA05-05S30S
- JLCPCB Part #
- C5604247
- Package
- SMD-7P,16.8x16.6mm
- Description
- 1 1.5W 300mA 4.5V~9V 500V 5V 77% SMD-7P,16.8x16.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.8784
200+
$15.1134
500+
$14.6093
1000+
$14.3597
Welcome back, may I help you?