This website requires JavaScript.
no-image

* Images are for reference only

BUD12-12W042

Extended
Manufacturer
Bellnix Co., LTD
MFR.Part #
BUD12-12W042
JLCPCB Part #
C7223395
Package
SMD-6P,11x10mm
Description
-40℃~+85℃ 1.2MHz 100nA 10mVp-p 10mm 11mm 12V 2 3000uF 3V~18V 6mm 87.5% Buck-Boost Overheat protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Overload protection、Programmable output voltage、Light load efficient mode ±5% SMD-6P,11x10mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $36.9841
200+ $14.7573
500+ $14.2637
1000+ $14.0208
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons