CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. BTJ48-12S250D
BTJ48-12S250D
Extended
* Images are for reference only

BTJ48-12S250D

Attributes
Value
Manufacturer
Bellnix Co., LTD
MFR.Part #
BTJ48-12S250D
JLCPCB Part #
C6132785
Package
DIP,25.4x25.4mm
Description
1 1.5kV 12V 18V~76V 2.5A 30W 90% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Dynamic voltage regulation DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBellnix Co., LTD
PackageDIP,25.4x25.4mm
Output Current(Max)2.5A
Conversion Efficiency90%
Output Power30W
Voltage - Supply18V~76V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Under Voltage Protection、Automatic fault recovery、Dynamic voltage regulation
Output Voltage12V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. BTJ48-12S250D
BTJ48-12S250D

* Images are for reference only

BTJ48-12S250D

Extended
Manufacturer

Bellnix Co., LTD

MFR.Part #
BTJ48-12S250D
JLCPCB Part #
C6132785
Package
DIP,25.4x25.4mm
Description
1 1.5kV 12V 18V~76V 2.5A 30W 90% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Dynamic voltage regulation DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTJ48-12S250D

* Images are for reference only

BTJ48-12S250D

Extended
Manufacturer

Bellnix Co., LTD

MFR.Part #
BTJ48-12S250D
JLCPCB Part #
C6132785
Package
DIP,25.4x25.4mm
Description
1 1.5kV 12V 18V~76V 2.5A 30W 90% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Dynamic voltage regulation DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTJ48-12S250D Specifications

BTJ48-12S250D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerBellnix Co., LTD
PackageDIP,25.4x25.4mm
Output Current(Max)2.5A
Conversion Efficiency90%
Output Power30W
Voltage - Supply18V~76V
Isolation Voltage(Vrms)1.5kV
FeaturesOver Current Protection、Under Voltage Protection、Automatic fault recovery、Dynamic voltage regulation
Output Voltage12V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTJ48-12S250D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTJ48-12S250D Documents

BTJ48-12S250D datasheets or manufacturer documentation.

Datasheet: BTJ48-12S250D Datasheet (PDF)

BTJ48-12S250D Schematic Symbol & PCB Footprint

The BTJ48-12S250D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.