
* Images are for reference only
5-141
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 5-141
- JLCPCB Part #
- C6393299
- Package
- -
- Description
- 2 20A 250V 5 8.26mm Black - Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1445
200+
$6.0440
500+
$5.8415
1000+
$5.7419