This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC3326F-100

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC3326F-100
JLCPCB Part #
C5886379
Package
SMD,13.5x9.9mm
Description
10uH 31mΩ 5A 8.2A ±20% SMD,13.5x9.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6696
200+ $0.6663
500+ $0.6438
1000+ $0.6326
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons