This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC4020FH-680

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC4020FH-680
JLCPCB Part #
C6472363
Package
SMD,19.5x13.3mm
Description
1.9A 185mΩ 2A 68uH ±20% SMD,19.5x13.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1256
300+ $0.8477
600+ $0.8204
900+ $0.8059
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons