
* Images are for reference only
SCRH2D14-2R2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH2D14-2R2
- JLCPCB Part #
- C17305864
- Package
- 1212
- Description
- 1.29A 1.5A 106mΩ 2.2uH ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9490
200+
$0.7780
500+
$0.7523
1000+
$0.7394
Related Products
Welcome back, may I help you?