
* Images are for reference only
SC4020FH-330
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC4020FH-330
- JLCPCB Part #
- C7309323
- Package
- SMD,19.5x13.3mm
- Description
- 102mΩ 2.8A 33uH 3A ±20% SMD,19.5x13.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1265
300+
$0.8480
600+
$0.8207
900+
$0.8063
Welcome back, may I help you?